STMicroelectronics STM32WBA6 Wireless Microcontrollers

STMicroelectronics STM32WBA6 Wireless Microcontrollers offer performance, efficiency, and flexibility. The ultra-low-power devices integrate a powerful radio compliant with BLUETOOTH® LE and IEEE 802.15.4-2015. The MCUs feature a high-performance Arm® Cortex®-M33 32-bit RISC core and operate at a frequency of up to 100MHz.

The STMicroelectronics STM32WBA6 Wireless Microcontrollers integrate a 2.4GHz RADIO supporting Bluetooth LE, Matter, Thread, and Zigbee®, making it suitable for proprietary protocols and concurrent operation modes. The MCUs supply support for an array of up to eight antennas and an external power amplifier. A PTA (packet traffic arbitration) interface is supported as well.

The devices operate in temperature ranges of -40°C to 85°C (105°C junction) and -40°C to 105°C (125°C junction) from a 1.71V to 3.6V power supply. A comprehensive set of power-saving modes enables the design of low-power applications. The devices offer four packages, from 48- to 121-pins, with or without SMPS.

Features

  • High data rate to ensure fast and reliable data transfer
  • Multi-protocol flexibility (Bluetooth LE, IEEE 802.15.4 communication protocols, Zigbee, Thread and Matter)
  • Long-range capability to enlarge communication range
  • High output power to increase communication range due to +10dBm of output power
  • Low-power messaging capability to extend battery lifetime

Applications

  • Automotive
  • Sport and fitness
  • Healthcare
  • Entertainment
  • Home automation
  • Security and proximity

Specifications

  • Includes ST state-of-the-art patented technology
  • Ultra-low-power radio
    • 2.4GHz radio
    • RF transceiver supporting Bluetooth LE, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee
    • Proprietary protocols
    • RX sensitivity at -96dBm (Bluetooth LE at 1Mbps), -100dBm (IEEE 802.15.4 at 250kbps)
    • Programmable output power up to +10dBm, with 1dB steps
    • Support for external PA
    • Packet traffic arbitration
    • Integrated balun to reduce BOM
    • Single crystal operation
    • Suitable for systems requiring compliance with radio frequency regulations ETSI EN 300 328, EN 300 440, FCC CFR47 Part 15, and ARIB STD-T66
  • Bluetooth LE
    • LE 2M
    • LE coded
    • Direction finding
    • LE power control
    • Isochronous channels
    • Extended advertising
    • Periodic advertising
    • LE secure connections
    • LE audio
    • Mesh networking
    • Core specification v6.0
  • Ultra-low-power with FlexPowerControl
    • 1.71V to 3.6V power supply
    • -40°C to 85°C/105°C ambient temperature range
    • Autonomous peripherals with DMA, functional down to stop one mode
    • 120nA Standby mode (16 wakeup pins)
    • 1.33μA Standby mode with RTC
    • 1.15µA Standby mode with 64Kbyte SRAM
    • 5.30µA Stop 2 mode with 64Kbyte SRAM
    • 29µA/MHz Run mode
    • Radio: Rx 4.26mA / Tx at 0dBm 5.94mA
  • Arm 32-bit Cortex-M33 CPU with TrustZone®, MPU, DSP, and FPU core
  • ART accelerator with 8Kbyte instruction cache allowing 0-wait-state execution from flash memory (frequency up to 100MHz, 150DMIPS)
  • Benchmarks
    • 1.5DMIPS/MHz (Dhrystone 2.1)
    • 410 CoreMark® (4.10 CoreMark/MHz)
  • Memories
    • Up to 2Mbyte dual bank flash memory with ECC, including 512Kbytes with 100K cycles
    • Up to 512Kbyte SRAM, including 64Kbytes with parity check
    • 512byte (32 rows) OTP
  • Power management with embedded regulator LDO and SMPS stepdown converter, supporting switch on-the-fly and voltage scaling
  • Clock management
    • 32MHz crystal oscillator
    • 32kHz crystal oscillator (LSE)
    • Internal low power 32kHz (±5%) RC
    • Internal low frequency 32kHz RC (500ppm/°C)
    • Internal 16MHz factory trimmed RC (±1%)
    • PLL for system clock, audio, and ADC
  • Up to 86 I/Os (most of them 5V-tolerant) with interrupt capability, and up to 14 I/Os with independent supply down to 1.08V
  • Analog peripherals (independent supply)
    • 12-bit ADC 2.5Msps, up to 16-bit with hardware oversampling
    • Two ultra-low-power comparators
  • Communication peripherals
    • One USB OTG high-speed with embedded PHY
    • One SAI (serial audio interface)
    • Four UARTs (ISO 7816, IrDA, modem)
    • Three SPIs
    • Four I2Cs FM+ (1Mbit/s), SMBus/PMBus®
  • System peripherals
    • Touch sensing controller, up to 24 sensors, supporting touch key, linear, and rotary touch sensors
    • One 16-bit, advanced motor control timer
    • Three 16-bit timers and two 32-bit timers
    • Two low-power 16-bit timers (available in Stop mode)
    • Two Systick timers
    • RTC with hardware calendar and calibration
    • Two watchdogs
    • 8-channel DMA controller, functional in Stop mode
  • Security and cryptography
    • Arm TrustZone and securable I/Os, memories, and peripherals
    • Flexible life cycle scheme with read-out protection (RDP) and password-protected debug
    • Root of trust thanks to unique boot entry and secure hide protection area (HDP)
    • Secure firmware installation (SFI), thanks to embedded root secure services (RSS)
    • Secure data storage with a hardware unique key (HUK)
    • Secure firmware upgrade support with TF-M
    • Two AES coprocessors, including one with DPA resistance
    • Public key accelerator, DPA resistant
    • HASH hardware accelerator
    • True random number generator, NIST
    • SP800-90B compliant
    • 96-bit unique ID
    • Active tampers
    • CRC calculation unit
  • Development support
    • Serial wire debug (SWD), JTAG
    • Embedded trace (ETM)
  • ECOPACK2 compliant packages

Comparison

Chart - STMicroelectronics STM32WBA6 Wireless Microcontrollers

Videos

Block Diagram

Block Diagram - STMicroelectronics STM32WBA6 Wireless Microcontrollers
Yayınlandı: 2025-04-08 | Güncellenmiş: 2026-02-17