STMicroelectronics STWBC2-HP Digital Controller

STMicroelectronics STWBC2-HP Digital Controller is specifically built to design Qi-certified Wireless Power TX applications. The STWBC2-HP is a SiP with an STM32™ microcontroller (STM32G071), and an application-specific front-end die. The STMicro STWBC2-HP can drive the DC-DC and half- or full-bridge inverter stages of a generic Qi wireless battery charging TX. The device generates and controls the relevant PWM signals employing a PWM machine capable of 1.47ns resolution. The front-end die includes a 40MHz PLL and a 17-step DLL to achieve these PWM signals.

The STWBC2-HP front end is capable of working from any DC voltage in the range of 4.1V to 24V and embeds:
   • 3x half-bridge drivers capable of driving both the FB inverter or the DC-DC MOSFET
   • 2x PWM outputs for external gate drivers
   • 2x LED/speaker drivers
   • 3.6V/5V monolithic buck DC-DC to supply the analog portion of the die
   • 3.3V LDO to supply the STM32
   • 1.8V LDO to supply the core
   • 6V to 9V voltage doubler to supply the gate drivers
   • Resonant tank current, voltage, and phase sense circuitry, and Q-factor driver
   • USB D+/D- external interface pins for USB PD

Features

  • Digital controller for Qi-certified wireless power transmitters
    • Compliant with WPC 1.3
    • Power class 0 BPP (5W) and EPP (15W)
    • Power Tx design topologies MP-A2 and MP-A22
    • Proprietary ST Super Charge extension for high-power charging
  • SiP with µC and front-end device:
    • ARM 32-bit Cortex™-M0+ CPU, frequency up to 64MHz
    • 3x half-bridge drivers
    • Embedded 3.6V/5V DC-DC
    • 3.3V and 1.8V LDOs
    • 6V to 9V voltage doubler
    • Qi FSK programmable modulator
    • Integrated current, voltage, and phase demodulators
    • Integrated current and voltage sensors
  • Support for half- and full-bridge topologies with input DC-DC
    • Single and multi-coil topologies
    • Support for limited power sources such as 5V 500mA USB
  • VIN operative range of 4.1V to 24V
  • USB power delivery interface
  • Communication interfaces
    • UART
    • SPI (up to 28Mbit/s)
    • I2C (up to 1Mbit/s)
    • Up to 8x GPIOs
  • Peripherals
    • 8-channel 12-bit 0.5µs ADC
    • Low-side differential current sensor
    • Q-Factor driver
  • Memory
    • 128Kbytes of Flash memory with ECC
    • 32Kbytes of SRAM with HW parity check
  • Development support with serial wire debug (SWD)
  • Operating temperature of -40°C up to +125°C
  • VFQFPN68L 8mm x 8mm, 0.4mm pitch package
  • 96-bit unique ID

Architecture

Application Circuit Diagram - STMicroelectronics STWBC2-HP Digital Controller

AFE Block Diagram

Block Diagram - STMicroelectronics STWBC2-HP Digital Controller
Yayınlandı: 2023-05-08 | Güncellenmiş: 2024-04-25