STMicroelectronics TDA7802 Digital Input Quad Power Amplifier
STMicroelectronics TDA7802 Digital Input Quad Power Amplifiers feature advanced BCD technology and integrates a full digital-to-analog converter (DAC), digital input for direct connection to I2S (or TDM), and powerful MOSFET output stages. TDA7802 amplifiers offer enhanced sound quality and increased efficiency with a reduction of dissipated output power by up to 50% compared to conventional class AB solutions. These amplifiers play music down to 6V supply voltage, making it compatible with the "start-stop" battery profile recently adopted by some car makers. The integrated DAC allows the performance to reach a 115dB S/N ratio with more than 110dB of dynamic range. These amplifiers also integrate an innovative high-efficiency concept, optimized also for uncorrelated music signals making it ideal for simplifying thermal management in high power sets.Features
- 24-bit resolution
- 110dB dynamic range (A-weighted)
- SB-I (SB - improved) high-efficiency operation the highest "non-class D" efficiency
- 1Ω driving capability (only in PowerSO36 package)
- High output power capability:4 x 28W 4Ω @ 14.4V, 1kHz, THD = 10%
- Max output power: 4x72W 2Ω
- Flexible mode control:
- Full I2C bus driving 1.8V/3.3V) with four addresses selectable (only for PowerSO36 package option)
- Independent front/rear play/ mute
- Four selectable gains for very-low-noise line-out function
- Digital diagnostic with DC and AC load detections
- Optional H/W control (no I2C bus)
- Start-stop compatibility (operation down to 6V)
- Sample rates: 44.1kHz, 48kHz, 96kHz,192kHz
- Flexible serial data port (1.8V / 3.3V):
- I2S standard, TDM 4Ch, TDM 8Ch, TDM 16Ch
- Offset detector (play or mute mode)
- Independent front/rear clipping detector
- Programmable diagnostic pin
- CMOS compatible enable pin
- Thermal protection
Applications
- Car audio
Videos
Additional Resources
Yayınlandı: 2013-10-23
| Güncellenmiş: 2022-03-11