STMicroelectronics TSB181/TSB182 Very High Accuracy Op Amps
STMicroelectronics TSB181/TSB182 Very High Accuracy Op Amps are very high-precision, zero-drift, single- or dual-operational amplifiers. The TSB181/TSB182 provides a maximum guarantee of 20µV input offset voltage. The device operates over an extended supply voltage range with rail-to-rail output. The TSB181/TSB182 supplies an excellent speed/power consumption ratio with a 3MHz gain bandwidth product while consuming 650μA typically per operational amplifier on an extensive supply voltage range.The STMicro TSB181/TSB182 performs over a wide temperature range from -40°C to +125°C, making this device ideal for industrial and automotive applications with the associated qualifications. Due to its small package size, the TSB181/TSB182 can be used in applications with limited space on the board. Therefore, the overall cost is reduced of the PCB.
Features
- Very low 20µV (maximum) offset voltage at +25°C
- Rail-to-rail output
- Wide 4V to 36V supply voltage range
- 3MHz gain-bandwidth product
- 2V/µs slew rate
- Low 24nV/√Hz noise
- EMI hardened
- High 4kV HBM ESD tolerance
- -40°C to +125°C extended temperature range
- AEC-Q100 qualified
Applications
- Industrial
- Power supplies
- Automotive
Pin Connections (top view)
Videos
Yayınlandı: 2023-08-28
| Güncellenmiş: 2025-07-28