STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amps

STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amplifiers are high-speed op-amps with rail-to-rail output and unity gain stability. These op-amps offer 52MHz gain bandwidth and consume less than 3.3mA per channel at 36V supply voltage, providing a good speed/current consumption ratio. The TSB951/TSB952 op-amps come in a small package size and can be used in applications where the board space is limited, which helps reduce the cost of the PCB. These TSB951/TSB952 amplifiers operate over a wide temperature range from -40°C to 125°C and are ideal for industrial and automotive applications with the associated qualifications.

Features

  • Unity gain stable
  • Rail-to-rail output
  • 3mV max at 25°C low offset voltage
  • 3.3mA max/op at 36V low current consumption
  • 4.5V to 36V wide supply voltage
  • Gain bandwidth product of 52MHz typ. at 36V
  • 40mA (typical) output current at 36V
  • Input common-mode voltage includes ground
  • High ESD tolerance of 4kV HBM
  • EMI hardened
  • -40°C to 125°C extended temperature range
  • Automotive qualification
  • Micropackage of SO8, DFN8 3x3 wettable flanks, or SOT23-5

Applications

  • Industrial
  • Power supplies
  • Automotive

Package Styles

Mechanical Drawing - STMicroelectronics TSB951/TSB952 High-Bandwidth Operational Amps
Yayınlandı: 2024-03-14 | Güncellenmiş: 2025-02-10