STMicroelectronics TSC1801 Bidirectional Current Sensing Amplifier

STMicroelectronics TSC1801 Bidirectional Current Sensing Amplifier offers low-side current measurement with a wide supply range of 2.0V to 5.5V. The gain value is assigned to 20V/V and is selectable by part number. The STMicro TSC1801 was developed to sense drops across shunt resistors at low common-mode voltages.

Features

  • 2.0V to 5.5V wide supply voltage range
  • 20V/V fixed gain
  • Total output error <0.5%
  • Offset voltage of ±200µV max.
  • Gain error of 0.1% max.
  • 2.1MHz bandwidth
  • -40°C to +125°C extended temperature range
  • Automotive grade version available
  • Benefits
    • Total error guaranteed
    • Reduced bill of material

Applications

  • High bandwidth low-side current sensing
  • Low-side motor control
  • Power management in solar-powered systems
  • Power management in HEV and EV

Internal schematic diagram

Schematic - STMicroelectronics TSC1801 Bidirectional Current Sensing Amplifier

Typical application

Application Circuit Diagram - STMicroelectronics TSC1801 Bidirectional Current Sensing Amplifier

Videos

Yayınlandı: 2025-02-05 | Güncellenmiş: 2025-05-09