STMicroelectronics 2STR1160 NPN Power Transistor

STMicroelectronics 2STR1160 NPN Power Transistor shows exceptional high gain performance coupled with a very low saturation voltage. The STMicroelectronics 2STR1160 NPN power transistor features very low collector-emitter saturation voltage, high current gain characteristics, fast switching speed, and a miniature SOT-23 plastic package for surface mounting circuits. The STMicroelectronics 2STR1160 is ideal for use in LED, battery charger, voltage/relay driver, and voltage regulation applications.

Features

  • Very low collector-emitter saturation voltage
  • High current gain characteristic
  • Fast switching speed
  • Miniature SOT-23 plastic package for surface mounting circuits

Applications

  • LED
  • Battery charger
  • Voltage and relay drive
  • Voltage regulation
Yayınlandı: 2010-02-24 | Güncellenmiş: 2025-05-06