STMicroelectronics ANT7-T-25DV64KC Antenna Reference Board

STMicroelectronics ANT7-T-25DV64KC Antenna Reference Board is ready to use PCB that features an ST25DV64KC dynamic NFC/RFID tag. This is connected to a 14mm x 14mm, 13.56MHz etched RF double-layer antenna on one side, and to an I²C bus on the other side. The ANT7-T-25DV64KC board helps system designers to evaluate the ST25DV64KC performance and capabilities, and to get started with the design. This reference board can be used in conjunction with the ST DEMO-CR95HF-A board to demonstrate the energy harvesting function. typical applications include industrial and medical equipment, smart home, smart banking, healthcare and wellness, and consumer electronics.

Features

  • Ready to use printed circuit board including:
    • ST25DV64KC dual interface EEPROM
    • 14mm x 14mm, 13.56MHz dual-layer etched antenna 
  • I²C test points
  • RF event configurable General-Purpose Output (GPO) 
  • Analog Energy Harvesting (EH) output 

Applications

  • Industrial and medical equipment
  • Smart home
  • Smart banking
  • Healthcare and wellness
  • Consumer electronics
  • Asset tracking and logistics

Functional block diagram

Block Diagram - STMicroelectronics ANT7-T-25DV64KC Antenna Reference Board
Yayınlandı: 2022-01-28 | Güncellenmiş: 2022-03-11