STMicroelectronics B-LVDS7-WSVGA 7" TFT LCD Module

STMicroelectronics B-LVDS7-WSVGA 7" TFT LCD Module merges a 7” TFT LCD with a capacitive touch panel. The super wide view module features an LVDS interface mode. The LVDS cable and display stand are supplied.

Features

  • 7" display size
  • 1024 (RGB) × 600 pixels format
  • 16.7M display colors
  • 166.2mm x 100.3mm x 11mm (WxHxD) overall dimensions
  • 154.2144mm x 85.92mm (WxH) active area
  • IPS LCD type
  • Super wide view viewing direction
  • LVDS interface mode
  • Multitouch (five fingers) capacitive touch panel
  • 3.3V power supply for LCD and touch panel
  • 5V power supply for backlight
Yayınlandı: 2024-08-13 | Güncellenmiş: 2024-08-28