STMicroelectronics CLOUD-ST25TA02KB Demonstration Board
STMicroelectronics CLOUD-ST25TA02KB NFC Forum Type 4 Tag IC Demonstration Board is designed for the ST25TA02KB-P device. The STMicroelectronics ST25TA02KB-P NFC/RFID tag IC with a digital General Purpose Output (GPO) supports NDEF tag applications for NFC Forum Type 4.The CLOUD-ST25TA02KB uses the ISO/IEC 14443 Type A protocol for communication and is fully powered by the RF field. An external reference voltage is required when the GPO output is used to set the high-level voltage of the GPO signal to be directly compatible with the I/O voltage of the MCU or Host without the need for any level shifter.
When asserted, the GPO signal is active High and can be used as a rising edge interrupt. The GPO signal may be configured through the RF interface for various uses, including indicating Field Detection (by default) to wake up an MCU or to host a BLUETOOTH® or a Wi-Fi® chipset.
Features
- Ready-to-use printed circuit board with
- ST25TA02KB-P NFC/RFID Tag in UFDFPN5 ECOPACK®2 package
- 19mm2 single-layer inductive antenna, etched on the PCB
- Contactless interface
- TruST25™ digital signature
- NFC Forum Type 4 Tag
- ISO/IEC 14443 Type A
- 106kbps data rate
- Internal 50pF tuning capacitance, enabling the design of small inductive antennas
- Memory
- 256 Byte (2Kbit) EEPROM with NDEF data support
- 200-year data retention
- 1 million erase-write cycles endurance
- 128-bit password data protection
- 20-bit event counter for read or write access with an anti-tearing feature
- Digital pad
- Configurable general purpose output (GPO) indicating, for example, RF field detection
Block Diagram
Yayınlandı: 2019-06-21
| Güncellenmiş: 2024-03-08