STMicroelectronics EVAL-PSR01B-35W Evaluation Board

STMicroelectronics EVAL-PSR01B-35W Evaluation Board is intended to provide a stable and insulated 48V voltage bus suitable to supply 35W secondary side circuitry when a wide range of input voltages is applied at its input. The STMicroelectronics EVAL-PSR01B-35W consists of the HVLED001B quasi-resonant flyback controller and the STF10LN80K5 MDmesh™ Power MOSFET. The HVLED001B provides a very high power factor and additional protections improving the reliability of the application. The STF10LN80K5 is designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure that reduces on-resistance and ultra-low gate charge for various applications.

The efficiency of the application is very high even at very low loads using the improved frequency fold-back feature that, contemporarily, reduces the output voltage ripple at light load. The EVAL-PSR01B-35W features output short-circuit and overload protections that are auto-restart for safe operation in a lighting environment.

Features

  • Vin: 90-265 Vrms, f: 45-66Hz input voltage
  • 48V/730mA output voltage
  • High power factor, low THD
  • Better than 150mW @ 230Vin no-load
  • 90% average full load efficiency
  • Short-circuit protection with auto restart
  • Acc. to EN60065 safety
  • EMI: Acc. to EN55022 - conducted emissions

Layout

Chart - STMicroelectronics EVAL-PSR01B-35W Evaluation Board
Yayınlandı: 2019-02-14 | Güncellenmiş: 2024-01-29