STMicroelectronics EVAL-SCS007V1 Evaluation Board

STMicroelectronics EVAL-SCS007V1 Evaluation Board is built on the STUSB4531, a ready-to-use USB PD sink. The device manages the USB PD negotiation with a source to facilitate one or more charging paths. Several LEDs report power availability on each of the four offered outputs.

The STMicro STUSB4531 USB PD sink port is preconfigured with three FIXED PDOs (5V, 9V, 15V) and one VARIABLE PDO (9V to 20V) to address a wide range of applications (PDP = 30W). The PDOs can be easily customized with the associated graphical user interface (GUI).

Features

  • USB power delivery SINK port (up to 100W)
  • STUSB4531 USB PD controller, certified for:
    • USB Type-C® (rev 2.4)
    • USB PD (rev 3.2)
    • TID: 13956
  • Status LED
  • Dead battery support
  • Customizable startup profiles
  • Multiple output paths
  • Compliant with USB 2.0
  • Low BOM cost, small footprint

Applications

  • USB micro-B and DC barrel replacement
  • VBUS-powered, battery-powered, and externally powered applications
  • Set-top boxes, camcorders, cameras, gaming, displays, and TVs
  • Internet of Things (IoT), drones, printers, and 3D printers
  • Computer accessories and data hubs
  • Accessories and battery-powered devices
  • LED lighting and industrial
  • Healthcare and handheld devices
  • Any Type-C/PD sink device

Overview

Location Circuit - STMicroelectronics EVAL-SCS007V1 Evaluation Board
Yayınlandı: 2026-01-09 | Güncellenmiş: 2026-01-15