STMicroelectronics EVLHVLED007W35F Evaluation Board

STMicroelectronics EVLHVLED007W35F Evaluation Board is configured to evaluate the operation of the HVLED007. The STMicroelectronics HVLED007 is a current-mode PFC controller specific for isolated high-power factor flyback converters operated in transition mode. The EVLHVLED007W35F Evaluation Board supplies a stable and isolated 48V voltage bus suitable for secondary side circuitry for a total output power of 35W when a wide range of input voltages is applied at its input. The Board provides an auxiliary 12V output to supply small circuits, which absorb a maximum current of 15mA.

Features

  • AC input voltage from 90V to 265V (frequency range 45-66Hz)
  • 48V/730mA max isolated DC bus voltage (flyback topology)
  • High-power factor flyback with very low THD
  • 100AC: PF>0.99, THD<3% @ full load
  • 230AC: PF>0.98, THD<5% @ full load
  • >89 % @ full load efficiency
  • Mains harmonics meet EN61000-3-2 and JEITA-MITI Class-C
  • According to EN55022 Class-B EMI
  • RoHS compliant
Yayınlandı: 2019-03-27 | Güncellenmiş: 2024-02-12