STMicroelectronics EVLSKR1000x Development Tools

STMicroelectronics EVLSKR1000x Development Tools evaluate the SRK1000/B synchronous rectification controller. The STMicroelectronics SRK1000B adaptive controller implements a control scheme for secondary-side synchronous rectification in flyback converters and provides high-current gate-drive outputs for driving N-channel power MOSFET. The EVLSKR1000x Development Tools includes options for the SR MOSFET in different packages and can be easily implemented into an existing converter to substitute rectifier diodes.

Features

  • Synchronous rectifier for flyback converter, with fixed turn-on and adaptive turn-off
  • 3.5V to 32V VCC range
  • DVS max. operating voltage 90V
  • 500kHz Max. frequency
  • Internal gate drive for N-channel MOSFET
Yayınlandı: 2019-02-14 | Güncellenmiş: 2024-01-31