STMicroelectronics EVLSPIN3P2 Demonstration Board

STMicroelectronics EVLSPIN3P2 Demonstration Board is a fully integrated H-bridge motor driver that allows the evaluation of all the STSPIN3P2 driver features. This board is integrated with an X-Nucleo MCU control board through Arduino® connectors or driven directly by external pins. The EVLSPIN3P2 demonstration board offers a 32V maximum transient supply voltage, 1μA maximum standby current at 25°C, up to 16V power supply, and 35Arms output current. This board features undervoltage shutdown, overvoltage clamp, thermal shutdown, and cross-conduction protection. Typical applications include stage lighting, factory automation, textile machines, home appliances, robotics, brushed DC motors, and solenoids.

Features

  • Power system-in-package integrating gate driver and high-current power MOSFETs:
    • RDS(ON)=82mΩ per leg (STSPIN3P21)
    • RDS(ON)=45mΩ per leg (STSPIN3P22)
    • RDS(ON)=30mΩ per leg (STSPIN3P23)
  • Up to 16V power supply
  • 35Arms output current
  • 32V maximum transient supply voltage
  • Undervoltage shutdown
  • Overvoltage clamp
  • Thermal shutdown
  • Cross-conduction protection
  • 1μA maximum standby current at 25°C
  • Multisense monitoring functions:
    • Analog motor current feedback
    • Chip temperature monitoring
  • X-Nucleo form factor with Arduino® connectors
  • RoHS compliant

Applications

  • Stage lighting
  • Factory automation
  • ATM and money handling machines
  • Textile machines
  • Home appliances
  • Robotics
  • Brushed DC motors
  • Solenoids
Yayınlandı: 2026-09-02 | Güncellenmiş: 2026-09-10