STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs
STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs, available in plastic PowerSO-20 and TSSOP-20 packages, offer a unique combination of cost-effectiveness, radiation hardness, quality assurance, and delivered quantities. The analog and power management LEO ICs benefit from dedicated qualification, manufacturing, screening, quality assurance, and logistics processes. Features include a 2V to 12V range, with operation in a -40°C to +125°C temperature range and a 400km to 2000km altitude range. The Low Earth Orbit (LEO) Rad-Hard ICs take advantage of STMicroelectronics 40-year Space heritage and automotive AEC-Q100 qualification.
Features
- Radiation proven in TID and SEE
- AEC-Q100 based framework
- Dedicated qualification level, screening, and traceability
- Statistical process control
- Large quantity capacity
- Lightweight
- Small packages with gold wires and whisker-free finishing (NiPdAu)
- Single plant source per line
- Tested at -40°C, +25°C, and +125°C temperatures
- Altitudes from 400km to 2000km
- Space-compliant outgassing (RML recovery mass loss of <1%, CVM collected volatile condensable material <0.1%)
- 2V to 12V range
- PowerSO-20 and TSSOP-20 packages
- Available versions
- Dummy samples for worst-case final packaging for mounting qualification
- Development samples for evaluation and development
- Flight Models that are compliant with “ST-LEO-Generic-Specification for ICs”
Applications
- Low Earth Orbit (LEO) satellite constellations
- Internet access
- In-flight internet services
- Earth observation missions
- Automotive
Videos
Additional Resources
Yayınlandı: 2023-03-27
| Güncellenmiş: 2025-12-10