STMicroelectronics LM2901 Low Power Quad Voltage Comparators
STMicroelectronics LM2901 Low Power Quad Voltage Comparators consist of four independent low-power voltage comparators designed to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The portfolio includes the LM2901, the LM2901B (AEC-100-qualified), and LM2901H (high-temperature) comparators. These components offer low supply/input bias/input offset currents and low output saturation voltages. LM2901 and LM2901B feature an input common-mode voltage range that includes the negative rail. For the LM2901H comparators, the input common-mode voltage range includes the ground. The automotive-grade LM2901B devices are specified at 5V and 36V single supply voltage operation with an increased maximum operating voltage of 40V and improved electrical characteristics.Features
- Wide single supply voltage range or dual supplies for all devices (+2V to +36V or ±1V to ±18V)
- Very low supply current (1.1mA)
- Independent of supply voltage (1.4mW/comparator at +5V) for LM2901 and LM2901H
- Essentially independent of supply voltage for LM2901B variants
- Low input bias current
- 25nA typical for LM2901 and LM2901H
- 20nA typical for LM2901B
- Low ±5nA typical input offset current
- Low 250mV typical output saturation voltage (IO = 4mA)
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Input common-mode voltage range includes
- Negative rail for LM2901 and LM2901B
- Ground for LM2901H variants
- Differential input voltage range
- Equal to the supply voltage for LM2901 and LM2901H
- Can exceed the positive supply voltage for LM2901B
- Operating temperature ranges
- -40°C to +125°C for LM2901 and LM2901B
- -40°C to +150°C for LM2901H
- QFNL-16L, SO-14, and TSSOP-14L package options
Applications
- LM2901 variants
- Industrial energy generation and distribution
- Automotive
- LM2901B variants (AEC-Q100 qualified)
- Level shifters
- Sampling circuits
- Peak/zero crossing detectors
- Threshold detectors
- Automotive
- LM2901H variants
- Industrial factory automation
- Automotive
- Gearboxes
- Exhaust
- Engine control
- Braking systems
Yayınlandı: 2023-08-24
| Güncellenmiş: 2023-09-08