STMicroelectronics P-NUCLEO-53L7A1 Evaluation Kit
STMicroelectronics P-NUCLEO-53L7A1 Evaluation Kit allows the learning, evaluation, and development of applications using the VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with a 90° diagonal field of view (FoV). The kit includes the X-NUCLEO-53L7A1 expansion board and the NUCLEO-F401RE development board. The STMicroelectronics P-NUCLEO-53L7A1 Evaluation Kit provides a flexible way for users to test new ideas and build prototypes with any STM32 microcontroller with various combinations of performance, power consumption, and features.Features
- VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with 90° FoV expansion board (X-NUCLEO-53L7A1)
- NUCLEO-F401RE development board
- 0.25mm, 0.5mm, and 1mm spacers to simulate air gaps
- One cover glass to protect the sensor from the dust
- Equipped with Arduino® UNO R3 connectors
- Full system software supplied, including code examples and a graphical user interface (GUI)
- RoHS, CE, UKCA, and China RoHS compliant
Yayınlandı: 2022-12-23
| Güncellenmiş: 2023-07-21