STMicroelectronics STBR3012L2Y-TR Automotive High Voltage Rectifier
STMicroelectronics STBR3012L2Y-TR Automotive High Voltage Rectifier features a high-quality design with consistently reproducible characteristics and intrinsic ruggedness. These characteristics make the STBR3012L2Y-TR ideal for heavy-duty applications that demand long-term reliability, such as automotive applications. With ultra-low conduction losses, the STBR3012L2Y-TR is especially suitable for use as an input bridge diode in battery chargers.Features
- AEC-Q101 qualified
- Ultra-low conduction losses
- Ultra-low reverse losses
- High junction temperature capability (+175°C)
- VRRM guaranteed from -40°C to +175°C
- HU3PAK package
- PPAP capable
- ECOPACK2 compliant
Applications
- Onboard chargers
- Bridge
Specifications
- 1600V maximum non-repetitive surge reverse voltage
- 1200V maximum repetitive peak reverse voltage
- 45A maximum forward RMS current
- 30A maximum average forward current, δ = 0.5 square wave
- 300A maximum surge non-repetitive forward current
- 0.45°C/W junction-to-case thermal parameters
- -40°C to +175°C operating junction temperature range
Yayınlandı: 2024-07-15
| Güncellenmiş: 2024-08-08