STMicroelectronics STD2NK100Z / STD40NF10 Power MOSFETs
STMicroelectronics STD2NK100Z Zener-protected SuperMESH™ power MOSFET and the STD40NF10 STripFET™ II power MOSFET feature exceptional dv/dt capability and minimized gate charge. The STD2NK100Z also features very low intrinsic capacitances. These STMicroelectronics power MOSFETs are optimized for use in switching applications.Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
View Results ( 2 ) Page
| Parça Numarası | Vds - Tahliye-Kaynak Arıza Voltajı | Id - Sürekli Tahliye Akımı | Pd - Güç Dağılımı | Veri Sayfası |
|---|---|---|---|---|
| STD2NK100Z | 1 kV | 1.85 A | 70 W | ![]() |
| STD40NF10 | 100 V | 50 A | 125 W | ![]() |
Yayınlandı: 2010-02-24
| Güncellenmiş: 2022-03-11