STMicroelectronics STEVAL-L99MH98 Evaluation Board
STMicroelectronics STEVAL-L99MH98 Evaluation Board is a low-cost tool designed to evaluate the L99MH98 smart power device in a VFQFN48L package with an exposed pad. The L99MH98 is an integrated octal half-bridge pre-driver dedicated to controlling up to sixteen N-channel MOSFETs. The pre-driver is intended for DC motor control applications such as automotive power seat control or other applications. A 24-bit serial peripheral interface (SPI) is used for configuring and controlling the eight half-bridges or four H-bridges. SPI status registers provide high-level diagnostic information such as supply voltage monitoring, charge pump voltage monitoring, temperature warning, and overtemperature shutdown. Each gate driver independently monitors the correlating external MOSFET drain-source voltage for fault conditions. The L99MH98 supports indirect current measurement on external MOSFETs, allowing cost savings and lower system complexity, avoiding the usage of shunt resistors.A more efficient gate current control of the external MOSFETs, called “three stages gate current,” decreases and optimizes electromagnetic interference (EMI). Protection features (drain-source monitoring for short circuit detection, overtemperature warning and shutdown, timeout watchdog for MCU control, and detailed off-state diagnostic via SPI) ensure the ASIL-B achievement according to the ISO 26262 standard. Thanks to the expansion connectors, the STMicroelectronics STEVAL-L99MH98 allows the complete control of the L99MH98 communication interface (SPI) and parallel input/output. The evaluation board can also be controlled using a graphical user interface (GUI).
Features
- Operating input voltage ranges
- 6V to 28V for VDH
- 5V/3.3V for Vdd
- Octal half-bridge or quad H-bridge pre-driver
- SPI communication interface for control and diagnostics
- Up to 120mA programmable gate current
- Fully configurable half-bridge driver in case of fault occurrence
- Evaluation board design with optimized bill of materials
- EN input
- Vds monitoring
- Drain-source monitoring for short circuit detection
- Output
- 8x half-bridge/4x full bridge pre-driver
- 8-channel to drive up to 8x high-/low-side mosfet, 10A
- DIAGN pin output
- Three PWM inputs
- High- and low-side PWM capable
- Configurable overvoltage threshold
- L99MH98 hosted in VFQFPN48L package
- 4-layer 200mm x 100mm PCB
- RoHS compliant
Applications
- Automotive
- Power seat controls
- Sunroofs, sliding doors, window lifts, seat-belt pretensioners, cargo covers, and washer pumps
- Steering column or gas pedal adjustment
- General DC motor control
- Industrial automation
- Home automation
Required Equipment
- 6V to 28V power supply with current capability up to 10A
- 2A DC motor load, 20kHz, 50% duty
- Oscilloscope and/or multimeter
Yayınlandı: 2025-03-27
| Güncellenmiş: 2025-04-07