STMicroelectronics STEVAL-MKI217V1 Adapter Board

STMicroelectronics STEVAL-MKI217V1 Adapter Board is designed for a standard DIL24 socket based on the LSM6DSOx and LIS2MDL in sensor hub mode. This adapter board provides an effective solution for fast system prototyping and device evaluation directly within an application. The STM STEVAL-MKI217V1 board features the complete LSM6DSO32 and LIS2MD pinout and is ready to use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboard from STMicroelectronics supports this adapter with a high-performance 32-bit microcontroller working as a bridge between the sensor and a PC. This connection enables the possibility to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.

Features

  • Complete LSM6DSOX and LIS2MDL application for standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V3 motherboard
  • RoHS compliant

Schematic

Schematic - STMicroelectronics STEVAL-MKI217V1 Adapter Board
Yayınlandı: 2020-12-01 | Güncellenmiş: 2024-12-30