STMicroelectronics STEVAL-MKI243A Adapter Board

STMicroelectronics STEVAL-MKI243A Adapter Board is designed to evaluate the ASM330LHHXG1 MEMS devices and offers fast system prototyping and device evaluation directly within the user’s application. The board plugs into a standard DIL 24 socket. The ready-to-use adapter provides the required decoupling capacitors on the VDD power supply line and the complete ASM330LHHXG1 pinout. This adapter is supported by STEVAL-MKI109V3 motherboards that include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, allowing the use of the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications. The adapter board can also be plugged into X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 boards using UNICLEO.

Features

Applications

  • Automotive mobility services
    • Insurance black boxes
    • eCalls

Schematics

Schematic - STMicroelectronics STEVAL-MKI243A Adapter Board
Yayınlandı: 2023-11-03 | Güncellenmiş: 2023-11-10