STMicroelectronics STG5592 Quad SPDT Switch
STMicroelectronics STG5592 Quad SPDT Switch is a high-speed CMOS low-voltage quad analog SPDT (single pole dual throw) switch or 2:1 multiplexer/demultiplexer switch designed with silicon-gate CMOS technology. The device has been developed to operate from 1.65V to 5.5V, which is ideal for portable applications. The circuit offers nSEL inputs to control the switch. The switch S1 is ON (connected to common port Dn) when the nSEL input is held high and OFF (a high impedance state subsists between the two ports) when SEL is held low. The switch S2 is ON (connected to common port D) when the nSEL input is held low and OFF (a high impedance state endures between the two ports) when nSEL is held high.The STMicroelectronics STG5592 Quad SPDT Switch also features a fast switching speed, break-before-make delay time, and ultra-low power consumption. All inputs and outputs are supplied with protection circuits against static discharge, providing ESD immunity.
Features
- Wide operating voltage range at VCC (opr) = 1.65V to 5.5V single supply
- Low on-resistance of Ron(peak) = 2.75Ω (TA = 25°C) at VCC = 5V
- Low power dissipation:
- ICC = 0.1µA at TA = 25°C
- ICC = 25µA at TA = 125°C
- 1.8V logic compatible
- Fail-safe logic
- Typical bandwidth (-3dB) at 500MHz on all channels
- -40°C to +125°C operating temperature
- USB (2.0) high speed (480Mbps) signal switching compliant
Applications
- Fitness and wellness
- Activity monitors, foot pods and pedometers, sleep sensors, heart rate monitors
- Emotional measurement
- Smart clothing, smart watches, heads-up displays
- Infotainment
- Headsets
- Smart glasses, smart watches
- Healthcare and medical
- Blood pressure monitors, ECG monitors, continuous glucose monitoring
- Insulin pumps, drug delivery products
- Industrial
- Hand-worn terminals, heads-up displays, smart clothing, wearable detection devices
Input Circuit
Package Outline
Yayınlandı: 2025-03-24
| Güncellenmiş: 2025-04-02