STMicroelectronics STGWA50IH65R 650V Soft-Switching IHR IGBT
STMicroelectronics STGWA50IH65R 650V Soft-Switching IHR Insulated-Gate Bipolar Transistor (IGBT) uses an advanced, proprietary trench-gate field-stop structure with a monolithic integrated body diode. Optimized for both conduction and switching losses, the STMicroelectronics STGWA50IH65R delivers soft commutation. This long-lead, TO-247 packaged IGBT maximizes efficiency for resonant and soft-switching applications.
Features
- Reverse-conducting 650V, 50A, soft-switching IHR series IGBT in a TO-247 long leads package
- Designed for soft-commutation only
- +175°C maximum junction temperature
- 1.45V typical collector-emitter saturation voltage at 50A continuous collector current
- Minimized tail current
- Tight parameter distribution
- Low thermal resistance
- Monolithic integrated diode with low voltage drop
- Positive collector-emitter saturation voltage temperature coefficient
- RoHS-compliant
Applications
- Induction cooking
- Resonant converters
- Microwave ovens
Specifications
- 650V maximum collector-emitter voltage
- Maximum continuous collector current
- 97A at +25°C
- 61A at +100°C
- 200A maximum pulsed collector current
- ±20V maximum gate-emitter voltage
- ±30V maximum transient gate-emitter voltage
- Maximum continuous forward current
- 86A at +25°C
- 52A at +100°C
- 200A maximum pulsed forward current
- 306W maximum total power dissipation
- Static characteristics
- 650V minimum collector-emitter breakdown voltage
- 1.75V maximum collector-emitter saturation voltage
- 1.75V maximum forward on-voltage
- 4.5V to 6.5V gate threshold voltage range
- 25µA maximum collector cut-off current
- ±250nA maximum gate-emitter leakage current
- Typical dynamic characteristics
- 2949pF input capacitance
- 102pF output capacitance
- 80pF reverse transfer capacitance
- 154nC total gate charge
- 23nC gate-emitter charge
- 77nC gate-collector charge
- Typical IGBT switching characteristics
- Inductive load
- 177ns to 208ns turn-off-delay time range
- 38ns to 75ns current fall time range
- 736μJ to 1070μJ turn-off switching energy range
- 474μJ to 236μJ turn-off switching energy for a snubbed inductive load
- Inductive load
- -55°C to +175°C operating junction temperature range
- Thermal resistance
- 0.49°C/W IGBT junction-to-case
- 0.7°C/W diode junction-to-case
- 50°C/W diode junction-to-ambient
Schematic
Yayınlandı: 2026-05-08
| Güncellenmiş: 2026-05-12