STMicroelectronics STGWA75H65DFB2 HB2 IGBT

STMicroelectronics STGWA75H65DFB2 HB2 IGBT is an evolution of the advanced proprietary trench gate field-stop structure. The HB2 series optimizes conduction with premium VCE(sat) at low current values and reduced switching energy. The STGWA75H65DFB2 HB2 IGBT features a low VCE(sat) of 1.55V (typical) at an IC of 75A.

The STMicroelectronics STGWA75H65DFB2 HB2 IGBT includes a very fast soft recovery diode co-packaged in antiparallel. This allows the STGWA75H65DFB2 to be specifically designed to maximize efficiency for a wide range of fast applications.

Features

  • +175°C maximum junction temperature
  • Low VCE(sat) = 1.55V (typical) at IC = 75A
  • Very fast and soft recovery co-packaged diode
  • Minimized tail current
  • Tight parameter distribution
  • Low thermal resistance
  • Positive VCE(sat) temperature coefficient

Applications

  • Welding
  • Power factor correction
  • Uninterruptible Power Supplies (UPS)
  • Solar inverters
  • Chargers

Typical Application

Application Circuit Diagram - STMicroelectronics STGWA75H65DFB2 HB2 IGBT
Yayınlandı: 2020-06-26 | Güncellenmiş: 2025-01-14