STMicroelectronics STM32MP157F-EV1 Evaluation Board

The STMicroelectronics STM32MP157F-EV1 Evaluation Board is designed to demonstrate the increased-frequency 800MHz Arm®-based dual Cortex®‑A7 32-bit and Cortex‑M4 32-bit MPUs in the STM32MP1 series. The board allows users to develop applications using the STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor.

The STMicroelectronics STM32MP157F-EV1 Evaluation Board includes an ST-LINK embedded debug tool, LEDs, push-buttons, one joystick, 1Gbps Ethernet, CAN FD, one USB OTG Micro-AB connector, four USB Host Type-A connectors, LCD with touch panel, camera, stereo headset jack with analog microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card, and eMMC, NOR, and NAND Flash memories.

The TM32MP157F-EV1 Evaluation Board expands functionality with two GPIO expansion connectors for motor control and Raspberry Pi® shields.

Features

  • STM32MP157 Arm-based dual Cortex‑A7 800MHz 32-bit + Cortex‑M4 32-bit MPU in a LFBGA448 package
  • ST PMIC STPMIC1
  • Two 4-Gbit DDR3L, 16-bit, 533MHz
  • Two 512-Mbit quad-SPI Flash memory
  • 32-Gbit eMMC v5.0
  • 8-Gbit SLC NAND, 8-bit, 8-bit ECC, 4KB PS
  • 1-Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
  • USB host 4-port hub
  • USB OTG HS
  • CAN FD
  • 5.5" TFT 720×1280 pixels with LED backlight, MIPI DSISM interface, and capacitive touch panel
  • SAI audio codec
  • 5-megapixel, 8-bit camera
  • Four ST-MEMS digital microphones
  • Smartcard
  • microSD™ card
  • Two user LEDs
  • Two user and reset push-buttons, one wake-up button
  • 4-direction joystick with selection button
  • 5V/4A power supply
  • Virtual COM port and debug port onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
  • Board connectors:
    • Ethernet RJ45
    • Four USB Host Type-A
    • USB OTG Micro-AB
    • SPDIF RCA input and output
    • CAN FD
    • Stereo headset jack including analog microphone input
    • Audio jack for external speakers
    • Motor control
    • External I2C
    • LTDC
    • Trace, JTAG, RS-232
    • GPIO expansion connector (Raspberry Pi® shields capability)
    • MEMS-microphone daughterboard expansion connector
  • STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution (such as STM32MP1Starter) software and examples
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Embedded Linux development
  • Human-Machine Interface (HMI) systems
  • IoT gateways and edge computing
  • Industrial automation
  • Multimedia
  • Medical devices
  • Consumer electronics
  • Secure applications
  • Education and research
  • Proof-of-concept and prototyping
  • Artificial Intelligence (AI)
  • Machine Learning (ML)
  • Home and building automation

Overview

STMicroelectronics STM32MP157F-EV1 Evaluation Board
Yayınlandı: 2020-06-26 | Güncellenmiş: 2025-01-14