STMicroelectronics STTH506 High Voltage Rectifiers

The STMicroelectronics STTH506 high voltage rectifiers are ultrafast 600V Turbo 2 devices that combine high junction temperature with short recovery time, providing the best possible voltage drop available. The STTH506 rectifiers feature low reverse current and low thermal resistance. The STMicroelectronics STTH506 high voltage rectifiers are well suited for use in switching power supplies and industrial applications.

Features

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces conduction and switching losses
  • ECOPACK®2 compliant component for DPAK on demand
View Results ( 3 ) Page
Parça Numarası Açıklama Veri Sayfası
STTH506B-TR Doğrultucular Turbo 2 ultrafast HV rectifier STTH506B-TR Veri Sayfası
STTH506DTI Doğrultucular 5.0 Amp 600 Volt STTH506DTI Veri Sayfası
STTH5L06D Doğrultucular 5.0 Amp 600 Volt STTH5L06D Veri Sayfası
Yayınlandı: 2010-02-24 | Güncellenmiş: 2023-08-23