STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE)

STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE) is designed to monitor a low-voltage power supply. The digital current, voltage, and temperature monitoring TSC1214 utilizes a double monitoring path for current based on a 14-bit ADC and voltage or temperature based on an 11-bit ADC. The AFE is programmable via the I²C interface.

The STMicro TSC1214 is available in a plastic MiniSO8 package and operates in the -40°C to +85°C ambient temperature range.

Features

  • 14-bit ADC for current sensing and ±80mV range
  • 11-bit ADC for voltage and temperature
  • 2.7V to 4.5V power supply voltage
  • Low-side and bidirectional current sensing
  • Internal die temperature monitoring
  • I²C digital interface for device control
  • Internal 32768Hz time base
  • Operating free-air temperature range of -40°C to +85°C

Internal block diagram

Block Diagram - STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE)

Typical application schematics

Schematic - STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE)
Yayınlandı: 2025-03-24 | Güncellenmiş: 2025-04-02