STMicroelectronics X-NUCLEO-67W61M1 Wi‑Fi®/BLUETOOTH® Expansion Board
STMicroelectronics X-NUCLEO-67W61M1 Wi‑Fi®/BLUETOOTH® Expansion Board is a versatile development tool for enhancing the Internet of Things (IoT) and smart device applications. This expansion board supports Wi-Fi 6 and Bluetooth Low Energy 5.3, providing robust and future-proof connectivity solutions. This STMicroelectronics board integrates seamlessly with STM32 microcontrollers and microprocessors, making it ideal for developers working within the STM32 ecosystem. The device is stackable on ST’s Nucleo-64, Nucleo-144, and Discovery boards. The board is particularly suited for smart home devices, industrial IoT applications, smart appliances, and healthcare enabling features such as remote monitoring, predictive maintenance, and home automation. With advanced connectivity options and compatibility with a wide range of STM32 products, the X-NUCLEO-67W61M1 is a powerful tool for developing next-generation connected devices.Features
- ST67W611M1 module, 32‑pin, 4‑side LGA (12.28mm x 17.28mm x 2.2mm), 1.27mm pitch package
- 2.4GHz Wi‑Fi/Bluetooth combo all‑in‑one SoC
- Wi‑Fi 6, coprocessor IEEE 802.11 b/g/n/ax
- 2.4GHz single-band
- Low-power Wi‑Fi with various sleep modes
- PCB antenna and antenna connector
- Ease of integration with STM32 microcontrollers or microprocessors for faster Wi-Fi deployment
- User LED
- User push button
- Board connectors
- ARDUINO® Uno V3
- Expansion connector for STM32MPx series boards
- Certified, high-performance wireless connectivity
- Scalable solution, capable of cascading multiple boards for larger systems
- Seamless integration with the STM32 Ecosystem to accelerate development
- Free comprehensive development firmware library and examples, compatible with the X-CUBE-ST67W61M expansion software package for STM32Cube
Applications
- Smart homes
- Industrial IoT
- Smart appliances
- Healthcare
Specifications
- Integration
- Embedded 4M-bytes of Flash with OTA capability
- Embedded 40MHz crystal
- Integrated balun, PA, LNA, and switch
- Built on a 40nm process node
- Wireless performance
- TCP throughput of up to 18Mbps
- Tx output power
- Up to +21dBm (Wi-Fi)
- +10dBm (Bluetooth LE)
- Rx sensitivity
- -70/-67dBm (MCS9, HE20/HE40)
- -99/-97dBm (Bluetooth LE 1M/2M)
- Wireless connectivity
- Wi-Fi 6 1x1 2.4GHz, 802.11b/g/n/ax
- MCS9, HE20 / HE40
- STA (including TWT) / Soft AP
- Bluetooth LE
- Matter
- Thread
- Security
- Integrated hardware crypto acceleration
- Security services (secure boot and secure debug)
- PSA Certified Level 1
Videos
Yayınlandı: 2025-05-06
| Güncellenmiş: 2025-06-18