STMicroelectronics N-channel MDmesh V Power MOSFET

STMicroelectronics 550 and 650V MDmesh M5 series of super-junction Power MOSFETs offer outstanding RDS(on) values to significantly reduce losses in line-voltage PFC circuits and power supplies. This in turn enables new generations of electronic products to offer greater energy savings, superior power density, and more compact applications. This new technology will help product designers tackle emerging challenges such as the high-efficiency targets of new eco-design directives, and will also benefit the renewable energy sector by saving vital watts normally lost in power-control modules. 

STMicroelectronics MDmesh M5 MOSFETs feature a silicon-based technology that combines an innovative proprietary vertical technology process with STMicroelectronics' PowerMESH horizontal layout. This technology achieves up to 40% better RDS(on) versus the previous MDmesh II technology and establishes a new milestone in the power switch arena.

View Surface Mount | Thru-Hole | MDmesh M5 Power MOSFETs

Features

  • Outstanding RDS(on) area values
  • Fast switching
  • High VDSS rating
  • High dV/dt capability
  • Easy to drive
  • 100% avalanche tested

Applications

  • SMPS (computers, high-efficiency adapters, and telecom)
  • Lighting (electronic ballast, HID)
  • Displays (TVs, monitors)
  • Solar converters
Yayınlandı: 2011-09-15 | Güncellenmiş: 2025-10-24