STMicroelectronics N-channel Power MOSFETs

STMicroelectronics offers a variety of new high-performance N-channel power MOSFETs. The STmicroelectronics STD8N65M5 and STP8N65M5 are N-channel 650V, 0.56Ω, 7A MDmesh™ V power MOSFETs. The STD8N65M5 comes in a DPAK package while the STP8N65M5 comes in a TO-220. The STL17N3LLH6 is an N-channel 30V, 17A STripFET™ VI DeepGATE power MOSFET that exhibits the lowest on-resistance in a standard package. The STMicroelectronics STL85N6F3 N-channel, 60V STripFET™ 2 power MOSFET shows extremely high packing density for low on resistance, rugged avalanche characteristics, and low gate charge. The STP34NM60N N-channel second generation MDmesh MOSFET features low input capacitance and gate charge, making it suitable for the most demanding high efficiency converters.
Yayınlandı: 2011-01-28 | Güncellenmiş: 2022-03-10