STMicroelectronics STPS60SM200C 200V Power Schottky Rectifiers

STMicroelectronics STPS60SM200C 200V Power Schottky Rectifiers are new high-voltage devices that will help increase the energy efficiency and ruggedness of equipment such as telecom base stations and welding equipment. These devices are optimized for use in high-current AC/DC power supplies, delivering normal DC output voltages in the 30V-50V range. The 200V maximum reverse voltage is compatible with known worst-case operating conditions and provides the design margins needed to withstand overvoltages and remain fully operational down to -40°C, making these rectifiers ideal for telecom base station sites anywhere in the world. 

STMicroelectronics STPS60SM200C integrates two interconnected diodes in a three-pin package to provide a more energy-efficient alternative to ultra-fast diodes, which typically have higher conduction losses. These STMicroelectronics Power Schottky Rectifiers achieve over 2kV ESD-protection, which is higher than comparable Schottky devices tested, according to IEC 61000-4-2.

Features

  • Repetitive peak reverse voltage (VRRM): 200V
  • Average forward current IF(AV): 2 x 30A
  • Maximum operating junction temperature (Tj(max)): 175°C
  • Forward voltage (VF): 640mV typical

Applications

  • Telecom base stations
  • Welding equipment
Yayınlandı: 2011-10-20 | Güncellenmiş: 2022-03-11