STMicroelectronics STPS20M & STPS30M Power Schottky Rectifiers

STMicroelectronics STPS20M and STPS30M Power Schottky Rectifiers are single- and dual-diode schottky rectifiers that are suited for high frequency switch mode power supply applications. STMicroelectronics STPS20M/30M Power Schottky Rectifiers feature high current capability, low forward voltage drop, high-frequency operation and are avalanche rated. Each of these STMicroelectronics STPS20M/30M Power Schottky Rectifiers have a repetitive peak reverse voltage of 60V and are available in 2 x 10A, 20A, and 30A average forward current ratings.

Features

  • High current capability
  • Avalanche rated
  • Low forward Voltage drop
  • High-frequency operation

Applications

  • Switching diodes
  • SMPS
  • DC-DC converters
  • LED lighting
  • Power supplies
Yayınlandı: 2012-02-29 | Güncellenmiş: 2023-08-23