STMicroelectronics TN1205H High Temperature 12A SCRs

STMicroelectronics TN1205H High Temperature 12A SCRs have a very high switching capability up to a junction temperature of +150°C. TN1205H SCRs fit all modes of control found in a variety of applications, including voltage regulation circuits where ambient temperature is hot with difficult ventilation or an increase of power density is required. Through-hole or surface-mount packages of these STMicroelectronics SCRs provide performance in a limited space area.

Features

  • Medium current SCRs
  • High static and dynamic commutation
  • RoHS compliant
  • 600V VDRM, VRRM
  • 150°C max. Tj turn-off capability

Applications

  • General purpose AC line load switching
  • Motor control circuits
  • Small home appliances
  • Lighting
  • Inrush current limiting circuits
  • Over-voltage crowbar protection
Yayınlandı: 2012-03-05 | Güncellenmiş: 2022-03-11