STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators

STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators feature a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2V to 5V, these comparators can operate over a wide temperature range of -40°C to +125°C. The TS3011 series offers micropower consumption as low as a few hundred microamperes to provide an excellent ratio of power consumption current versus response time. Typical applications for STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators include telecom, instrumentation, signal conditioning, high-speed sampling systems, and portable communication systems.

Features

  • 8ns propagation delay
  • 470μA typical at 5V low current consumption
  • Rail-to-rail inputs
  • Push-pull outputs
  • 2.2V to 5V voltage supply
  • -40°C to +125°C wide temperature range
  • 2kV HBM/200V MM ESD tolerance
  • 200mA latch-up immunity
  • SMD packages

Applications

  • Telecom
  • Instrumentation
  • Signal conditioning
  • High-speed sampling systems
  • Portable communication systems

Videos

Yayınlandı: 2012-03-30 | Güncellenmiş: 2025-02-10