Storm Interface StrikeMaster ES Stand-Alone Access Control System
Storm Interface StrikeMaster ES Stand-Alone Access Control System is manufactured to survive in exposed, outdoor, or unsupervised environments. The StrikeMaster ES combines the durability of the StrikeMaster keypad with a separate, remotely secured electronic control module. This provides a rugged and reliable keypad access control system for installations that require elevated security levels. The control module and a dedicated high spec power supply are housed in a tamper alarmed steel enclosure. This enclosure is within the secured building, protected from criminal attempts to breach or disable building security systems. The control module supports both IN and OUT functionality of either one or two keypads (one or two doors).Features
- Controller with power supply in a secure, tamper alarmed enclosure.
- Battery management/backup facility (battery not supplied) provides up to 8 hours of operation during a power failure.
- Vandal-resistant, IP65 rated secure keypad.
- Additional keypads are also available (supplied separately).
- Audible and visual confirmation of code acceptance and code denied (at the keypad).
- Up to 100 programmable user codes can be stored for each keypad.
- 4, 5, and 6 digit PINs can be programmed.
- Door latched or door locked mode.
- Door forced alarm feature.
- Entry under duress alarm feature.
- Door sensor feature.
- Doorbell feature with a unique tone for each door.
- Software-based tamper detection/alarm feature.
- Anti-tamper switch on the keypad to detect removal from the backbox.
- Backbox suitable for surface fixing.
- Backbox also suitable for fixing to UK, USA, and European format flush mount electrical wall boxes (not supplied).
Keypad Models & Typical Installation
The Storm Interface StrikeMaster ES Stand-Alone Access Control System is available in vandal-resistant or robust illuminated versions. Additional keypads are also available (sold separately).
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| DX1KT203 | ![]() |
Giriş Cihazları StrikeMaster ES Metal Keypad |
| DX2KW203 | ![]() |
Giriş Cihazları StrikeMaster ES Backlit Keypad |
| DXPS1K103 | ![]() |
Giriş Cihazları StrikeMaster ES Kit Metal Keypad |
| DXPS1K303 | Giriş Cihazları StrikeMaster ES Kit Metal Keypad UL294 | |
| DXPS1W103 | ![]() |
Giriş Cihazları StrikeMaster ES Kit Backlit Keypad |
| DXPS1W303 | Giriş Cihazları StrikeMaster ES Kit Backlit Keypad UL294 |
Yayınlandı: 2015-03-30
| Güncellenmiş: 2022-03-11