Sumida CDRH50D20T150 SMD Power Inductors
Sumida CDRH50D20T150 SMD Power Inductors are ferrite drum core constructed and magnetically shielded. These SMD power inductors operate within a -40°C to +150°C temperature range and encompass an inductance range from 1.2μH to 100μH. The CDRH50D20T150 SMD power inductors are AEC-Q200 qualified and RoHS compliant. Typical applications include automotive and other high-temperature and high-reliability applications.Features
- Ferrite drum core construction
- 5.2mm x 5.2mm x 2.2mm maximum (LxWxH) dimensions
- 100kHz test frequency
- 1.2μH to 100μH inductance range
- ±20% or ±30% inductance tolerances
- 30mΩ to 1280mΩ maximum DCR range at +20°C
- 0.45A to 4.00A saturation current range at +20°C
- 0.52A to 3.40A typical temperature rise current range
- -40°C up to +150°C operating temperature
- Reflow solderable
- Moisture Sensitivity Level (MSL) 1
- AEC-Q200 qualified
Dimensions
Yayınlandı: 2018-09-27
| Güncellenmiş: 2022-10-20