Sumida ESMIT-4180C Automotive Audio/Signal Power Inductor

Sumida ESMIT-4180C Automotive Audio/Signal Power Inductor is used in Freescale hybrid vehicle/battery management reference designs. ESMIT-4180C is used with designs involving the Freescale MC33771 battery cell controller and MC33664 transformer physical layer. This Sumida low-profile inductor is AEC-Q200 qualified and features 3750Vrms high voltage isolation. The ESMIT-4180C operates from -40°C to +125°C and is designed for automotive and industrial applications.

Features

  • Reference design in Freescale HV/EV battery management
  • System MC33771 and MC33664
  • Low profile
  • Qualified to AEC-Q200
  • Optimized core material for low-temperature operation
  • RoHS compliant

Applications

  • Automotive
  • Industrial

Specifications

  • 120µH (nominal) to 125µH (minimum) inductance at 100kHz, 0.01V
  • 0.25Ω DC resistance
  • 3750Vrms isolation voltage
  • -40°C to +125°C operating temperature range
  • 100kHz frequency
  • Single-channel
  • SMD-4 package style, 7.1mm x 5.2mm x 3.5mm
Yayınlandı: 2016-09-21 | Güncellenmiş: 2022-03-11