Sumida RPT PIN Power Inductor

Sumida RPT PIN Power Inductor features a magnetically shielded device with a ferrite core construction. The inductor is available in a 10.5mm x 10.5mm x 10mm pallet package. The RPT series is RoHS compliant and offers a moisture sensitivity level 1. The Sumida RPT PIN Power Inductor is ideal for LED lighting applications requiring high-voltage ratings. The inductor operates with a 1500μH ±20% inductance rating and a 0.21A typical temperature rise current.

Features

  • Ferrite core construction
  • Magnetically shielded
  • 10.5mm x 10.5mm x 10mm package size
  • Moisture Sensitivity Level 1
  • High-voltage for LED lighting applications
  • RoHS compliant

Specifications

  • 1500μH ±20% inductance rating
  • 6100mΩ ±25% D.C.R. at +20°C
  • 0.28A to 0.34A saturation current range
  • 0.21A typical temperature rise current
  • -40°C to +125°C operating and storage temperature range

Dimensions (mm)

Chart - Sumida RPT PIN Power Inductor
Yayınlandı: 2024-02-29 | Güncellenmiş: 2024-03-27