Sunon High-Reliability DC Fans for EV Charging Stations

Sunon High-Reliability DC Fans for Electric-Vehicle (EV) Charging Stations are high-reliability 2-ball DC fans optimized for the demanding thermal needs of EV charging stations. These Sunon 80mm and 120mm DC fans deliver strong airflow and static pressure in compact cabinets, helping designers protect high-value power electronics and support higher charging power levels in both indoor and outdoor installations. With wide operating temperature ranges and long service life, Sunon fans are ideal for DC fast chargers, wallbox chargers, and other high-density power systems where uptime is critical. The GF, PF, and PFC series models provide up to roughly 230CFM of airflow, giving engineers the flexibility to use high-pressure 80mm fans for heatsink channels and high-flow 120mm fans for cabinet exhaust.

Features

  • High airflow and pressure
  • Long-life reliability
  • Harsh-environment performance
  • Smart control and monitoring

Applications

  • EV fast charging cabinets
  • AC/DC power stages
  • Wallbox chargers
  • Communication and control bays
  • High-density power electronics exposed to outdoor conditions (especially where a customized cooling solution is required)

Specifications

  • Up to ~230CFM, high static pressure
  • -10°C to +70°C operating temperature range
  • 70,000-hour life (2-ball bearing)
  • Custom PWM control + FG tach output
  • UL Class A, RoHS, IP52/IP56

Typical Charger Cabinet Layout

Infographic - Sunon High-Reliability DC Fans for EV Charging Stations
Yayınlandı: 2026-03-06 | Güncellenmiş: 2026-03-13