Sunon Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.
5G Portfolio
Videos
Solutions
- Server / Edge / Storage axial fans
- Switch / Router axial fans
- Wi-Fi 6 Router axial fans
- 5G Small Cell axial fans
- AAU / RRU / BBU axial fans
- ODU / IDU axial fans
- BTS axial fans
Additional Resources
Yayınlandı: 2022-10-10
| Güncellenmiş: 2026-01-22