Sunon Automotive Fans
Sunon Automotive Fans feature up to a 13,000 RPM fan speed and ball bearings or a proprietary Vapo-Bearing™ technology, which virtually eliminates wobbling and reduces bearing wear. Sunon's automotive portfolio includes cooling solutions for infotainment systems, seat ventilation, electric vehicle (EV) battery packs, hybrid EV (HEV) battery packs, and LED head lighting. Sunon Automotive Fans are ISO/TS 16949 certified and specifically designed for automotive applications. Fan sizes range from 40mm to 97mm in height and 40mm to 80mm in width.
Features
- Ball bearings or proprietary Vapo-Bearing technology
- 40mm to 97mm height range
- 40mm to 80mm width range
- Up to a 13,000 RPM fan speed
- 5V to 24V rated voltage
- 3V to 16V operating voltage range
Automotive Portfolio
Videos
Yayınlandı: 2020-07-09
| Güncellenmiş: 2026-02-27