Sunon UV-C Compact, Quiet DC Brushless Blowers
Sunon UV-C DC Brushless Blowers are compact, quiet, and ideally suited for use in germicidal system applications. These fans offer a precision ball-bearing system with clockwise or counterclockwise rotational direction and acoustic noise as low as 33.2dB(A). Other features include automatic restart, polarity protection, UL Class A insulation, and UL 94V-0 thermoplastic materials. Sunon UV-C DC Brushless Blowers have rated speeds ranging from 650RPM to 1020RPM ±10% at rated voltage and a life expectancy of up to 66,500 hours.Features
- Ideal for germicidal system applications
- Precision ball-bearing system
- Clockwise or counterclockwise rotational direction
- Quiet operation
- Automatic restart
- Polarity protection
- UL Class A insulation
- UL 94V-0 thermoplastic ABS frame material
- UL 94V-0 thermoplastic PBT fan blade material
Specifications
- 650RPM to 1020RPM rated speed, ±10% at rated voltage
- Acoustic noise as low as 33.2dB(A)
- 12VDC or 24VDC rated voltage
- Life expectancy op to 66,500 hours
- -10°C to +40°C operating temperature range
- Dimensions
- EFH0961B1-C01U-G99: 165.4mm x 169.5mm x 95.8mm
- EFK6B51B1-1C01U-G99: 193.6mm x 206mm x 115mm
- EFP5D62B1-1C01U-G99: 247mm x 243mm x 138mm
Videos
Yayınlandı: 2022-05-13
| Güncellenmiş: 2023-02-09