Sunon CF Series High Performance, Energy Saving EC Fans

Sunon CF Series High Performance, Energy Saving EC Fans provide a high-efficiency upgrade from traditional AC axial fans to modern EC technology, with the same 60mm to 200mm axial footprint. These fans feature integrated AC-DC conversion, delivering strong airflow and static pressure at a fraction of the input power of traditional AC axial fans. CF EC fans are ideal as a drop-in upgrade for legacy AC fans due to the familiar 100VAC to 240VAC input range, standard mounting, and lead-wire termination. The CF series spans two complementary families: MagLev EC axial models and Eco EC axial models. 

EC control electronics support tach feedback and PWM speed control, so engineers can match airflow to real-time thermal load rather than running fans at full speed, reducing energy waste and acoustic noise while maintaining a safe enclosure temperature. Sunon CF Series EC Fans are suitable for both indoor and outdoor cabinets, retrofits, and explosion-protected enclosures, including HVAC control boxes, energy-storage systems, EV charging stations, and machinery enclosures.

Features

  • Brushless DC EC motor
  • Integrated AC-DC conversion
  • Drop-in mechanical replacement for Sunon MA MagLev AC fans
  • 60mm to 200mm sizes
  • 100VAC to 240VAC input voltage range
  • Simplified single SKU global platform designs
  • Multiple speed and airflow grades per frame size
  • Tach output and PWM speed control on selected models
  • IP21, IP55, IP68, and IP68/ATEX protection options on Eco EC models
  • Wide operating temperature ranges and L10 life ratings designed for 24/7 commercial and industrial duty, with global safety approvals (UL, cUL, CE, TÜV, UKCA)
  • MagLev EC Variants with Magnetic Bearing Structure
    • CF106
    • CF206
    • CF107
    • CF207
    • CF108
    • CF208
    • CF109
    • CF209
  • Eco EC Variants with Ball-Bearing Structure
    • 120mm × 120mm × 38mm (CF411)
    • 200mm × 200mm × 77mm (CF420)

Applications

  • Commercial refrigerators
  • Freezers
  • Beverage coolers
  • Ice machines
  • Supermarket display cases
  • Cold rooms
  • Refrigerated vending equipment
  • Industrial control panels
  • Switchgear
  • Motor drives
  • Machinery enclosures
  • EV charging stations
  • AC/DC power-conversion cabinets
  • Energy-storage systems
  • Battery cabinets
  • Solar power-conditioning equipment
  • HVAC control boxes
  • Precision air-conditioning
  • Telecom outdoor cabinets

ECO-EC

Infographic - Sunon CF Series High Performance, Energy Saving EC Fans

EC Characteristics

Click to Enlarge

Videos

Yayınlandı: 2017-10-13 | Güncellenmiş: 2026-05-21