Sunon Gaming Axial Fan

Sunon Gaming Axial Fan is a 4-pin pulse width modulation (PWM) fan with high airflow and a quiet design that suits gaming PC cases, radiators, or CPU cooling. This fan features MagLev motor technology that minimizes wobbling, improves precision in rotating systems, achieves optimal stability in the rotor center of gravity, and has an extended lifespan in engineering systems due to the low vibration. The precise PWM speed control is utilized for optimal quietness, and the whisper-quiet efficiency achieves a 26.6dB(A) rating. Sunon Gaming Axial Fan has 120mm x 120mm x 25mm dimensions, 12V rated voltage, and 1900RPM fan speed.

Features

  • MagLev motor technology
  • PWM control
  • Whisper-quiet efficiency
  • High airflow
  • Low noise
  • Long life

Applications

  • PC cases
  • Radiators
  • CPU cooling

Specifications

  • 4-pin design
  • 120mm x 120mm x 25mm dimensions
  • 12V rated voltage
  • VAPO bearing
  • 100mA power current
  • 1.2W power consumption
  • 1900RPM fan speed
  • 59.2CFM airflow
  • 26.6dB(A) noise
  • 0.11 static pressure
Yayınlandı: 2023-09-21 | Güncellenmiş: 2024-02-22