Sunon Home Appliance Solutions

Sunon provides a wide portfolio of fans, blowers, and cooling modules for home appliance applications. These home appliance solutions utilize state-of-the-art equipment and feature innovative techniques designed to optimize cooling systems for the latest applications. Sunon fans for home appliances offer 11% more silent optimizing by airfoils and frames, 30% more energy-saving by using EC motors, and 50% lower vibration by magnetic pole optimization. These home appliance solutions are ideal for use with dishwashers, dryers, ovens, and refrigerators.

Features

  • 11% more silent optimizing by airfoils and frames
  • 30% more energy-saving by using EC motors instead of conventional 2-phase motors
  • 50% lower vibration by magnetic pole optimization
  • Better PQ curve performance for higher efficiency

Applications

  • Dishwashers
  • Dryers
  • Ovens
  • Refrigerators

Types of Fans

Sunon Home Appliance Solutions
Yayınlandı: 2022-10-12 | Güncellenmiş: 2022-10-18