Sunon Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

A smooth user experience relies on the capacity of the technology to process and compute a large amount of data in real-time, and high-quality image processing. Massive amounts of heat are generated during these processes, and if the heat cannot dissipate fast enough, it is stored in the XR systems, leading to a reduction in data transmission speed. Sunon provides thermal solutions that feature long-lasting consistency and fast heat dissipation to ensure XR users have smooth access to the interactions expected in an immersive environment.

Features

  • Lightweight thermal fan solutions
  • Compact design
  • High airflow
  • Reliable
  • High quality
  • Ultrathin cooling modules
Yayınlandı: 2022-10-11 | Güncellenmiş: 2022-10-18