Superior Sensor Technology CP Dual Low-Pressure Sensors

Superior Sensor Technology CP Dual Low-Pressure Sensors are highly integrated devices with an analog-to-digital converter (ADC) and digital signal processor (DSP). The CP sensors combine differential and gauge sensors into one module. When used for CPAP applications, these sensors employ the NimbleSense™ proprietary architecture that achieves a high dynamic range. The CP components offer a 4V maximum voltage rating, 25mA maximum current rating, and -20°C to +85°C operating temperature range. Two variants are available: the CP201 offers a 3-port configuration and the CP301 a 4-port configuration. Superior Sensor Technology CP Dual Low-Pressure Sensors are designed with a high-reliability plastic enclosure creating an ideal combination of high performance and reliability while ensuring a solution optimized for a wide array of CPAP devices.

Features

  • Dual-sensor air flow controller sub-system designed for BiPAP, APAP, and CPAP machines
  • Highly integrated, combining two pressure sensors in one device - differential and gage
  • Multi-Range™, 4x calibrated ranges per sensor
  • Subsystem enables selectable
    • ±250Pa to ±2.5kPa differential range
    • ±2kPa to ±6kPa gage range
    • 25Hz to 250Hz bandwidth
  • 16-bit resolution each channel range
  • Ultra-low noise, 17.5-bit effective resolution
  • Very high accuracy, ±0.05% of the selected range
  • Excellent long-term stability
  • Up to 500Hz output update rate
  • Temperature-compensated from +5°C to +50°C
  • Supply voltage compensation
  • Standard I2C and SPI interface
  • Available in 3-port (CP2xx) and 4-port (CP3xx) configurations
  • Snore detection (CP203 and CP303)
  • Advanced multi-order filter to eliminate fan noise

Applications

  • Continuous Positive Airway Pressure (CPAP) machines
  • Bi-level Position Airway Pressure (BiPAP) machines
  • Automatic Positive Airway Pressure (APAP) machines

Specifications

  • ±25mA I/O current
  • 2.8V to 3.5V supply current
  • 10µF typical supply capacitance
  • 2.0Pa position sensitivity
  • 16-bit resolution
  • 15.7-bit system ENOB
  • 498Hz typical data update rate
  • Reset
    • 0.75V to 1.36V power-on reset threshold
    • 40ms maximum interface detect delay
    • 60ms maximum first response settling time
    • 15µs minimum external reset low
  • 7pF typical input capacitance
  • -10µA typical internal pull-up current
  • 0.6V maximum input/output low voltage
  • SPI
    • 8µs minimum clock cycle time
    • 100µs minimum byte-to-byte cycle time
  • I2C
    • 100kHz to 400kHz SCL clock frequency range
    • 15µs typical clock stretch time, 100µs maximum
  • 100M pressure cycle durability
  • Temperature ranges
    • +5°C to +50°C compensated
    • -20°C to +85°C operating
    • -40°C to +85°C storage
  • 0 to 95% relative humidity, non-condensing

Videos

System Overview

Block Diagram - Superior Sensor Technology CP Dual Low-Pressure Sensors
Yayınlandı: 2022-07-27 | Güncellenmiş: 2026-05-19