Susumu HRG Thin Film Chip Resistors
Susumu HRG Thin Film Chip Resistors are high-power resistors with short side wrap-around terminals. These resistors have wide-bottom terminals to enable higher power capability. The HRG components provide four times the power handling capability than the RG series while retaining the same precision and reliability. These resistors are RoHS compliant, lead-free, and halogen-free. Susumu HRG resistors have a power rating of 1W and resistance range of 10Ω to 100kΩ.Features
- High-power handling capability
- Thin-film structure enabling low noise and anti-sulfur
- Excellent reliability and stability
- AEC-Q200 compliant
- Wide bottom terminal enables high power capability
- ±0.1% precision resistance tolerance and ±25ppm/°C TCR
- Lead-free, halogen-free, and RoHS compliant
Applications
- Power source-related devices
- DC motors
- Inverters
- Robotics and industrial control systems
- Breaking systems
- Test and measurement equipment
Specifications
- 10Ω to 100kΩ resistance range
- ±0.1% or 0.5% tolerance options
- 25ppm/°C or 50ppm/°C temperature coefficients
- 1W power rating
- 200V voltage rating
- -55°C to +155°C operating temperature range
Yayınlandı: 2016-06-20
| Güncellenmiş: 2022-03-11